Keywords:





Product Index > Crystals and Oscillators > Programmable Oscillators > SG-8003LB-SDL

All prices are in British pound sterling.
Digi-Key Part NumberSG-8003LB-SDL-ND
Price BreakUnit PriceExtended Price
12.970002.97
102.8150028.15
502.66740133.37
1002.44510244.51
5002.333981,166.99
1,0002.000552,000.55
Quantity Available
Manufacturer

Manufacturer Part Number

SG-8003LB-SDL

DescriptionOSC CMOS PROG 2.5V ST SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
OSC CMOS PROG 2.5V ST SMD | SG-8003LB-SDL | SG-8003LB-SDL-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SG-8003 Series
Product Photos SG-8003LB
Product Training Modules SPXO and VCXO
Standard Package1
CategoryCrystals and Oscillators
FamilyProgrammable Oscillators
SeriesSG-8003
PackagingTube
TypeProgrammed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range1MHz ~ 166MHz
FunctionStandby (Power Down)
OutputCMOS
Voltage - Supply2.5V
Frequency Stability±50ppm
Operating Temperature-40°C ~ 85°C
Spread Spectrum Bandwidth-
Current - Supply (Max)15mA
Mounting TypeSurface Mount
Package / Case4-TESOP (0.110", 2.80mm Width)
Height0.047" (1.20mm)
Size / Dimension0.197" L x 0.110" W (5.00mm x 2.80mm)
Current - Supply (Disable) (Max)50µA

4:56:04 6/19/2013 - Help With This Screen