Keywords:





Product Index > Sensors, Transducers > Optical Sensors - Reflective - Logic Output > SFH9240-Z

Limited quantity available, not recommended for new design.

All prices are in British pound sterling.
Digi-Key Part Number475-1239-6-ND
Price BreakUnit PriceExtended Price
11.630001.63
101.3590013.59
1001.08680108.68
2500.95100237.75
5000.86946434.73
Quantity Available Digi-Key Stock: 1,608
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH9240-Z

DescriptionSENSOR OPTO REFLECTIVE 6-SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
SENSOR OPTO REFLECTIVE 6-SMD | SFH9240-Z | 475-1239-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SFH9240
Product Photos SFH9201, SFH9240
Product Change Notification Discontinuation 14/Jan/2013
Catalog Drawings SFH9240 Side 1
SFH9240 Side 2
SFH9240 Top
Standard Package1
CategorySensors, Transducers
FamilyOptical Sensors - Reflective - Logic Output
Series-
PackagingDigi-Reel®
Sensing Distance-
Sensing MethodReflective
Sensing ObjectWhite Paper
Output ConfigurationNPN - Open Collector
Sensing LightInfrared
Mounting TypeSurface Mount
Current - Supply3.3mA
Voltage - Supply4 V ~ 18 V
Package / Case6-SMD
FeaturesDaylight Filter
Catalog Page2503 (UK2011-EN PDF)
Other Names475-1239-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
475-1239-1-NDSFH9240-ZCut Tape (CT)1,608 - Immediate1.630001
Non-Stock
475-1239-2-NDSFH9240-ZTape & Reel (TR)1,000 - Immediate0.815111,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:38:13 5/25/2013 - Help With This Screen