SFH6720T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1,489
Unit Price: £4.31000
Datasheet

Similar


Broadcom Limited
In Stock: 9,245
Unit Price: £2.71000
Datasheet

Similar


Broadcom Limited
In Stock: 2,134
Unit Price: £2.75000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £1.32554
Datasheet

Similar


Broadcom Limited
In Stock: 528
Unit Price: £4.86000
Datasheet

Similar


Broadcom Limited
In Stock: 4,626
Unit Price: £2.98000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £1.45947
Datasheet
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 4000Vrms 1 Channel 1kV/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6720T

DigiKey Part Number
751-1366-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH6720T
Description
OPTOISOLTR 4KV PUSH PULL 8-SOIC
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 4000Vrms 1 Channel 1kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5MBd
Manufacturer
Vishay Semiconductor Opto Division
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
40ns, 10ns
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.6V
Number of Channels
1
Current - DC Forward (If) (Max)
10mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 15V
Voltage - Isolation
4000Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
1kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull, Totem Pole
Supplier Device Package
8-SOIC
Current - Output / Channel
25 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-0201Broadcom Limited1,489516-1055-5-ND£4.31000Similar
HCPL-0201-000EBroadcom Limited9,245516-1704-5-ND£2.71000Similar
HCPL-0201-500EBroadcom Limited2,134516-1483-1-ND£2.75000Similar
HCPL-0201-560EBroadcom Limited0HCPL-0201-560E-ND£1.32554Similar
HCPL-0211Broadcom Limited528516-1056-5-ND£4.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes