Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > SFH 7741-Z

All prices are in British pound sterling.
Digi-Key Part Number475-2663-6-ND
Price BreakUnit PriceExtended Price
11.450001.45
101.2050012.05
1000.9639096.39
2500.84336210.84
5000.77106385.53
Quantity Available Digi-Key Stock: 4,089
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 7741-Z

DescriptionPROXIMITY SENSOR 30MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
PROXIMITY SENSOR 30MM | SFH 7741-Z | 475-2663-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SFH 7741
Product Photos SFH 7741-Z
Catalog Drawings SFH774 Series Top
Standard Package1
CategorySensors, Transducers
FamilyProximity Sensors
Series-
Sensing Distance1.181" (30mm)
Sensor TypeInfrared
Sensing Object-
Response Frequency-
Material - Body-
ShieldingUnshielded
Voltage - Supply0 V ~ 6 V
Output TypeOpen Drain
Terminal Type-
Package / Case6-SMD, No Lead
Catalog Page2503 (UK2011-EN PDF)
Other Names475-2663-6

4:46:38 5/19/2013 - Help With This Screen