Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > SFH 7741-Z

All prices are in British pound sterling.
Digi-Key Part Number475-2663-2-ND
Price BreakUnit PriceExtended Price
1,0000.72287722.87
3,0000.640941,922.82
Quantity Available Digi-Key Stock: 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 7741-Z

DescriptionPROXIMITY SENSOR 30MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PROXIMITY SENSOR 30MM | SFH 7741-Z | 475-2663-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SFH 7741
Product Photos SFH 7741-Z
Catalog Drawings SFH774 Series Top
SFH774 Series Side
Standard Package1,000
CategorySensors, Transducers
FamilyProximity Sensors
Series-
Sensing Distance1.181" (30mm)
Sensor TypeInfrared
Sensing Object-
Response Frequency-
Material - Body-
ShieldingUnshielded
Voltage - Supply0 V ~ 6 V
Output TypeOpen Drain
Terminal Type-
Package / Case6-SMD, No Lead
Catalog Page2503 (UK2011-EN PDF)
Other Names475-2663-2
Q65110A7073
SFH7741Z

15:37:24 5/21/2013 - Help With This Screen