Keywords:





Product Index > Filters > Ceramic Filters > SFELF10M7DF00-A0

Non-Stock

All prices are in British pound sterling.
Digi-Key Part NumberSFELF10M7DF00-A0-ND
Price BreakUnit PriceExtended Price
1,5000.24099361.48
Quantity Available
Manufacturer

Manufacturer Part Number

SFELF10M7DF00-A0

DescriptionFILTER 10.7MHZ 350KHZ BAND RADIA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CERAFIL_Filters, Traps,Discriminators
Standard Package1,500
CategoryFilters
FamilyCeramic Filters
SeriesCERAFIL®, SFELF
PackagingTape & Reel (TR)
Frequency10.7MHz Center
Impedance470 Ohm
Bandwidth350kHz
Filter TypeFM
Insertion Loss3dB
Package / Case3-SIP, 2.50mm pitch
Mounting TypeThrough Hole
Height (Max)0.354" (9.00mm)
Size / Dimension0.276" L x 0.118" W (7.00mm x 3.00mm)

7:31:39 5/18/2013 - Help With This Screen