


SFA-1831 | |
|---|---|
DigiKey Part Number | 377-1300-ND |
Manufacturer | |
Manufacturer Product Number | SFA-1831 |
Description | PANEL 19X1.750X0.125" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 1.750" W x 0.125" H (482.60mm x 44.45mm x 3.18mm) Natural |
Datasheet | Datasheet |
Category | Features Surface Shield |
Manufacturer Bud Industries | Color Natural |
Series | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Panel, Front | Shipping Info Shipped from DigiKey |
Size / Dimension 19.000" L x 1.750" W x 0.125" H (482.60mm x 44.45mm x 3.18mm) | Weight 0.37 lb (167.83 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.18000 | £8.18 |
| 10 | £6.83800 | £68.38 |
| 50 | £6.36440 | £318.22 |
| Unit Price without VAT: | £8.18000 |
|---|---|
| Unit Price with VAT: | £9.81600 |

