
SDS-80J-SMT | |
|---|---|
DigiKey Part Number | CP-1001-ND |
Manufacturer | |
Manufacturer Product Number | SDS-80J-SMT |
Description | CONN RCPT FMALE DIN 8POS SOLDER |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polybutylene Terephthalate (PBT) |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Obsolete | Color Black |
Connector Type | Features Ground |
Number of Positions 8 | Shielding |
Shell Size - Insert DIN (270 Degree) | Current Rating (Amps) 2A |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |



