
SDMBR2 | |
|---|---|
DigiKey Part Number | SDMBR2-ND |
Manufacturer | |
Manufacturer Product Number | SDMBR2 |
Description | NUT/SCREWDRIVER SET W/CASE 34PC |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Slotted, Square, Torx® Nut, Screwdriver Set 34 Pieces |
Category | Type Nut, Screwdriver Set |
Manufacturer Apex Tool Group | Tip Type Hex, Hex Socket, Phillips, Slotted, Square, Torx® |
Series | Includes Bit Holder, Handle, Plastic Case |
Packaging Bulk | Features Ergonomic, Magnetic, Ratcheting |
Part Status Obsolete | Weight 21 lbs (9.5 kg) |

