



SC20M-1S6 | |
|---|---|
DigiKey Part Number | SOU1249TR-ND - Tape & Reel (TR) SOU1249CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC20M-1S6 |
Description | CONN SOCKET 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 20-22 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.43800 | £14.38 |
| 25 | £1.34840 | £33.71 |
| 50 | £1.28380 | £64.19 |
| 100 | £1.22250 | £122.25 |
| 250 | £1.14592 | £286.48 |
| 500 | £1.09120 | £545.60 |
| 1,000 | £1.03913 | £1,039.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.96167 | £2,885.01 |
| 6,000 | £0.91582 | £5,494.92 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |





















