Socket Contact 14-18 AWG Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC000045

DigiKey Part Number
889-1121-ND
Manufacturer
Manufacturer Product Number
SC000045
Description
CONTACT SOCKET 14-18AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 14-18 AWG Size 2.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
14-18 AWG
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Type
Power, Machined
Termination Finish
Copper Alloy
Contact Type
Socket
Base Product Number
Contact Size
2.0mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,782
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.15000£2.15
10£1.82400£18.24
25£1.71000£42.75
50£1.62820£81.41
100£1.55030£155.03
250£1.45320£363.30
500£1.38382£691.91
1,000£1.31779£1,317.79
2,500£1.23534£3,088.35
Unit Price without VAT:£2.15000
Unit Price with VAT:£2.58000