0.125" (3.18mm) 1/8" Blind Rivet 0.313" ~ 0.375" (7.95mm ~ 9.53mm) Grip Range Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB4-6

DigiKey Part Number
H269-ND
Manufacturer
Manufacturer Product Number
SB4-6
Description
BLIND RIVET 0.125" STEEL NATURAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.125" (3.18mm) 1/8" Blind Rivet 0.313" ~ 0.375" (7.95mm ~ 9.53mm) Grip Range Steel
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Height
0.040" (1.02mm)
Manufacturer
BFirst Industrial
Hole Diameter
0.130" (3.30mm)
Packaging
Bulk
Grip Range
0.313" ~ 0.375" (7.95mm ~ 9.53mm)
Part Status
Active
Features
Requires Installation Tool
Type
Blind Rivet
Color
Natural
Rivet Diameter
0.125" (3.18mm) 1/8"
Material
Steel
Rivet Length
0.525" (13.34mm)
Base Product Number
Head Diameter
0.250" (6.35mm) 1/4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.03170£3.17
1,000£0.02535£25.35
Manufacturers Standard Package
Unit Price without VAT:£0.03170
Unit Price with VAT:£0.03804