Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > SAK-XC167CI-16F40F BB

Digi-Key has discontinued this item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part NumberSAK-XC167CI-16F40F BB-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

SAK-XC167CI-16F40F BB

DescriptionIC MCU 16BIT 128KB TQFP-144-19
Lead Free Status / RoHS StatusLead free / RoHS Compliant
IC MCU 16BIT 128KB TQFP-144-19 | SAK-XC167CI-16F40F BB | SAK-XC167CI-16F40F BB-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XC167CI-16F
Product Photos 144-LQFP
Standard Package360
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesXC16x
PackagingTray
Core ProcessorC166SV2
Core Size16-Bit
Speed40MHz
ConnectivityCAN, EBI/EMI, I²C, SPI, UART/USART
PeripheralsPWM, WDT
Number of I /O103
Program Memory Size128KB (128K x 8)
Program Memory TypeFLASH
EEPROM Size-
RAM Size8K x 8
Voltage - Supply (Vcc/Vdd)2.35 V ~ 2.7 V
Data ConvertersA/D 16x8/10b
Oscillator TypeInternal
Operating Temperature-40°C ~ 125°C
Package / Case144-LQFP
For Use WithB158-H8963-X-X-7600IN-ND - KIT EASY XC167CI
MCBX167-NET-ND - BOARD EVAL INFINEON CAN/ETHRNT
MCBXC167-BASIC-ND - BOARD EVAL BASIC INFINEON XC16X
Other NamesKX167CI16F40FBBNP
KX167CI16F40FBBXP
SAKXC167CI16F40FBB
SAKXC167CI16F40FBBT
SP000095455
SP000224695

12:11:23 6/19/2013 - Help With This Screen