| Datasheets |
XC161CS-32F
|
| Product Photos |
144-LQFP
|
| Standard Package | 1,000 |
| Category | Integrated Circuits (ICs) |
| Family | Embedded - Microcontrollers |
| Series | XC16x |
| Packaging | Tape & Reel (TR) |
| Core Processor | C166SV2 |
| Core Size | 16-Bit |
| Speed | 20MHz |
| Connectivity | CAN, EBI/EMI, I²C, SPI, UART/USART |
| Peripherals | PWM, WDT |
| Number of I /O | 99 |
| Program Memory Size | 256KB (256K x 8) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| RAM Size | 12K x 8 |
| Voltage - Supply (Vcc/Vdd) | 2.35 V ~ 2.7 V |
| Data Converters | A/D 12x8/10b |
| Oscillator Type | Internal |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 144-LQFP |
| For Use With | MCBX167-NET-ND - BOARD EVAL INFINEON CAN/ETHRNT MCBXC167-BASIC-ND - BOARD EVAL BASIC INFINEON XC16X
|
| Other Names | KX161CS32F20FBBANT KX161CS32F20FBBAXT SAKXC161CS32F20FBBAT SP000098774 SP000224543
|
|
|