Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters > S8JX-G10048D
|
Non-Stock |
| All prices are in British pound sterling. |
| Digi-Key Part Number | S8JX-G10048D-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 71.91000 | 71.91 |
|
| Quantity Available |
|
| Manufacturer | |
| Manufacturer Part Number | S8JX-G10048D |
| Description | AC/DC CONVERTER 48V 2.1A 100W |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Standard Package | 1 |
| Category | Power Supplies - External/Internal (Off-Board) |
| Family | AC DC Converters |
| Series | S8JX-G |
| Type | Standard Product |
| Number of Outputs | 1 |
| Voltage - Output | 48V |
| Voltage - Input | 85 ~ 264 VAC |
| Output - 1 @ Current (Max) | 48 VDC @ 2.1A |
| Output - 2 @ Current (Max) | - |
| Output - 3 @ Current (Max) | - |
| Output - 4 @ Current (Max) | - |
| Power (Watts) | 100W |
| Power Supply Type | Switching (Open Frame) |
| Applications | Commercial |
| Mounting Type | * |
| Size / Dimension | 6.87" L x 1.97" W x 3.82" H (174.5mm x 50.0mm x 97.0mm) |
| Operating Temperature | -10°C ~ 60°C |
| Efficiency | 83% |
| Power (Watts) - Max | 100W |
| Approvals | CE, cULus, VDE |
| Line Regulation | - |
| Load Regulation | - |
| Other Names | S8JXG10048D
|
|
|
17:43:42 6/18/2013 - Help With This Screen