
S4006DRP | |
|---|---|
DigiKey Part Number | S4006DTR-ND - Tape & Reel (TR) S4006DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S4006DRP |
Description | SCR 400V 6A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 6 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 6 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 400 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 3.8 A | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.78000 | £1.78 |
| 10 | £1.13900 | £11.39 |
| 100 | £0.77500 | £77.50 |
| 500 | £0.61906 | £309.53 |
| 1,000 | £0.57090 | £570.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.46642 | £1,166.05 |
| Unit Price without VAT: | £1.78000 |
|---|---|
| Unit Price with VAT: | £2.13600 |

