
S2D-E3/5BT | |
|---|---|
DigiKey Part Number | S2D-E3/5BTGITR-ND - Tape & Reel (TR) S2D-E3/5BTGICT-ND - Cut Tape (CT) S2D-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2D-E3/5BT |
Description | DIODE STANDARD 200V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVUS220VT3G | onsemi | 20,580 | NRVUS220VT3GOSCT-ND | £0.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21300 | £2.13 |
| 100 | £0.13420 | £13.42 |
| 500 | £0.10022 | £50.11 |
| 1,000 | £0.08922 | £89.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | £0.07450 | £238.40 |
| 6,400 | £0.06755 | £432.32 |
| 9,600 | £0.06401 | £614.50 |
| 16,000 | £0.06002 | £960.32 |
| 22,400 | £0.05766 | £1,291.58 |
| 32,000 | £0.05537 | £1,771.84 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

