
S220E | |
|---|---|
DigiKey Part Number | 232-1035-ND |
Manufacturer | |
Manufacturer Product Number | S220E |
Description | PLIERS ELEC LONG NOSE 6.13" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Smooth 6.13" (155.7mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Swanstrom Tools USA | Jaw Type Smooth |
Packaging Bulk | Features Ergonomic, ESD Safe, Soft Grips |
Part Status Active | Length 6.13" (155.7mm) |
Tool Type Electronics | Base Product Number |
Tip Type Long Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.94000 | £39.94 |
| 6 | £36.70667 | £220.24 |
| 12 | £35.52583 | £426.31 |
| 30 | £34.02400 | £1,020.72 |
| Unit Price without VAT: | £39.94000 |
|---|---|
| Unit Price with VAT: | £47.92800 |

