General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
RT424012F
RT424012F
Relay Basics - Another Teaching Moment | DigiKey Electronics

RT424012F

DigiKey Part Number
PB968-ND
Manufacturer
Manufacturer Product Number
RT424012F
Description
RELAY GEN PURPOSE DPDT 8A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RT424012F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
8.4 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
8 ms
Coil Voltage
Release Time
6 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
CQC, CSA, cURus, VDE
Load - Max Switching
3200VA
Relay Type
Coil Current
14.2 mA
Coil Resistance
360 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,470
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£5.71000£5.71
20£4.91650£98.33
40£4.74825£189.93
60£4.65233£279.14
100£4.53410£453.41
260£4.32088£1,123.43
500£4.18068£2,090.34
1,000£4.03691£4,036.91
Manufacturers Standard Package
Unit Price without VAT:£5.71000
Unit Price with VAT:£6.85200