




RT314615 | |
|---|---|
DigiKey Part Number | PB961-ND |
Manufacturer | |
Manufacturer Product Number | RT314615 |
Description | RELAY GEN PURPOSE SPDT 16A 115V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT314615 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 86.3 VAC |
Part Status Active | Must Release Voltage 17.3 VAC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 8.1 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.67000 | £6.67 |
| 20 | £5.74000 | £114.80 |
| 40 | £5.54275 | £221.71 |
| 60 | £5.43083 | £325.85 |
| 100 | £5.29280 | £529.28 |
| 260 | £5.04385 | £1,311.40 |
| 500 | £4.88014 | £2,440.07 |
| 1,000 | £4.71230 | £4,712.30 |
| Unit Price without VAT: | £6.67000 |
|---|---|
| Unit Price with VAT: | £8.00400 |





