
RT025AS47R0KB | |
|---|---|
DigiKey Part Number | RTAS-47D-ND |
Manufacturer | |
Manufacturer Product Number | RT025AS47R0KB |
Description | POT 47 OHM 25W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Wirewound 25W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 47 | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.866" (22.00mm) |
Power (Watts) 25W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.496" Dia (38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £225.90000 | £225.90 |
| 10 | £186.99000 | £1,869.90 |
| 30 | £170.79033 | £5,123.71 |
| Unit Price without VAT: | £225.90000 |
|---|---|
| Unit Price with VAT: | £271.08000 |


