1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT025AS1001KB

DigiKey Part Number
RTAS-1.0KD-ND
Manufacturer
Manufacturer Product Number
RT025AS1001KB
Description
POT 1K OHM 25W WIREWOUND LINEAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Wirewound 25W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Vishay Sfernice
Adjustment Type
User Defined
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
1k
Actuator Type
Round
Tolerance
±10%
Actuator Length
0.866" (22.00mm)
Power (Watts)
25W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M10 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.496" Dia (38.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£231.80000£231.80
10£191.86400£1,918.64
30£175.24100£5,257.23
Manufacturers Standard Package
Unit Price without VAT:£231.80000
Unit Price with VAT:£278.16000