1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 12W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT012AS1001KB

DigiKey Part Number
RTAS-1.0KC-ND
Manufacturer
Manufacturer Product Number
RT012AS1001KB
Description
POT 1K OHM 12W WIREWOUND LINEAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 12W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Vishay Sfernice
Adjustment Type
User Defined
Series
Rotation
290°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
1k
Actuator Type
Round
Tolerance
±10%
Actuator Length
0.866" (22.00mm)
Power (Watts)
12W
Actuator Diameter
0.118" (3.00mm)
Built in Switch
None
Bushing Thread
M6 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.886" Dia (22.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£332.07400£3,320.74
Manufacturers Standard Package
Unit Price without VAT:£332.07400
Unit Price with VAT:£398.48880