


RQ1A060ZPTR | |
|---|---|
DigiKey Part Number | RQ1A060ZPTRTR-ND - Tape & Reel (TR) RQ1A060ZPTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RQ1A060ZPTR |
Description | MOSFET P-CH 12V 6A TSMT8 |
Customer Reference | |
Detailed Description | P-Channel 12 V 6A (Ta) 700mW (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 6 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT8 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ1A070ZPHZGTR | Rohm Semiconductor | 2,523 | 846-RQ1A070ZPHZGTRCT-ND | £1.27000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.67600 | £6.76 |
| 100 | £0.44780 | £44.78 |
| 500 | £0.34948 | £174.74 |
| 1,000 | £0.31785 | £317.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27767 | £833.01 |
| 6,000 | £0.25745 | £1,544.70 |
| 9,000 | £0.24715 | £2,224.35 |
| 15,000 | £0.23558 | £3,533.70 |
| 21,000 | £0.22873 | £4,803.33 |
| 30,000 | £0.22671 | £6,801.30 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

