
RPI-0226 | |
|---|---|
DigiKey Part Number | 846-1007-2-ND - Tape & Reel (TR) 846-1007-1-ND - Cut Tape (CT) 846-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPI-0226 |
Description | SENSOR OPT SLOT TRANSISTOR MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.079" (2mm) Transistor Module, Flat Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | RPI-0226 Models |
Category | Voltage - Collector Emitter Breakdown (Max) 30 V |
Manufacturer Rohm Semiconductor | Response Time 50µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 0.079" (2mm) | Package / Case Module, Flat Lead, Slot Type |
Output Configuration Transistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |
Current - Collector (Ic) (Max) 30 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 5 | £0.58400 | £2.92 |
| 10 | £0.55400 | £5.54 |
| 25 | £0.51840 | £12.96 |
| 50 | £0.49380 | £24.69 |
| 100 | £0.47160 | £47.16 |
| 500 | £0.42696 | £213.48 |
| 1,000 | £0.41035 | £410.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.39350 | £787.00 |
| 4,000 | £0.37961 | £1,518.44 |
| 6,000 | £0.37202 | £2,232.12 |
| 10,000 | £0.36300 | £3,630.00 |
| 14,000 | £0.35736 | £5,003.04 |
| 20,000 | £0.35163 | £7,032.60 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |











