
RPI-0128 | |
|---|---|
DigiKey Part Number | 846-RPI-0128TR-ND - Tape & Reel (TR) 846-RPI-0128CT-ND - Cut Tape (CT) 846-RPI-0128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPI-0128 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.047" (1.2mm) Phototransistor Slotted Module |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Rohm Semiconductor | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 10µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.047" (1.2mm) | Mounting Type Surface Mount |
Sensing Method Through-Beam | Package / Case Slotted Module |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 30 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 5 | £0.52400 | £2.62 |
| 10 | £0.49700 | £4.97 |
| 25 | £0.46440 | £11.61 |
| 50 | £0.44220 | £22.11 |
| 100 | £0.42220 | £42.22 |
| 500 | £0.38168 | £190.84 |
| 1,000 | £0.36664 | £366.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.32968 | £2,472.60 |
| 15,000 | £0.31897 | £4,784.55 |
| 22,500 | £0.31312 | £7,045.20 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |






