
RP13A-SC-222 | |
|---|---|
DigiKey Part Number | HR1978TR-ND - Tape & Reel (TR) HR1978CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP13A-SC-222 |
Description | CONTACT SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | RP13A-SC-222 Models |
Category | Contact Type Socket |
Manufacturer Hirose Electric Co Ltd | Wire Gauge or Range - AWG 24-28 AWG |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.20400 | £2.04 |
| 25 | £0.19160 | £4.79 |
| 50 | £0.18240 | £9.12 |
| 100 | £0.17370 | £17.37 |
| 250 | £0.16280 | £40.70 |
| 500 | £0.15500 | £77.50 |
| 1,000 | £0.14760 | £147.60 |
| 2,500 | £0.13834 | £345.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.15953 | £1,595.30 |
| 20,000 | £0.15192 | £3,038.40 |
| 30,000 | £0.14764 | £4,429.20 |
| 50,000 | £0.14242 | £7,121.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |







