
RMA.0S.302.CLL | |
|---|---|
DigiKey Part Number | RMA.0S.302.CLL-ND |
Manufacturer | |
Manufacturer Product Number | RMA.0S.302.CLL |
Description | CONN ADAPTER 2P-2P F/M-F/M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 2/2 Female Sockets and Male Pins/Female Sockets and Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LEMO | Fastening Type Push-Pull |
Series | Housing Material Brass |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Style Standard | Shielding Shielded |
Convert From (Adapter End) Female Sockets and Male Pins | Current Rating (Amps) 10A |
Convert To (Adapter End) Female Sockets and Male Pins | Operating Temperature -55°C ~ 250°C |
Shell Size - Insert (Convert From) 302 | Orientation (Convert From) Keyed |
Shell Size - Insert (Convert To) 302 | Orientation (Convert To) Keyed |
Number of Positions (Convert From) 2 | Housing Finish Chrome |
Number of Positions (Convert To) 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.06000 | £29.06 |
| 10 | £24.69800 | £246.98 |
| 25 | £23.15160 | £578.79 |
| 50 | £22.04720 | £1,102.36 |
| 100 | £20.99590 | £2,099.59 |
| 250 | £19.68304 | £4,920.76 |
| Unit Price without VAT: | £29.06000 |
|---|---|
| Unit Price with VAT: | £34.87200 |

