
RM1U1908SBK | |
|---|---|
DigiKey Part Number | HM995-ND |
Manufacturer | |
Manufacturer Product Number | RM1U1908SBK |
Description | CHASSIS 8X16.600X1.750" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 8.000" L x 16.600" W x 1.750" H (203.20mm x 421.64mm x 44.45mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM1U1908SBK Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Aluminum |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Chassis, Enclosed | Base Product Number |
Size / Dimension 8.000" L x 16.600" W x 1.750" H (203.20mm x 421.64mm x 44.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £120.75000 | £120.75 |
| 5 | £102.01200 | £510.06 |
| 10 | £94.92000 | £949.20 |
| 25 | £94.69520 | £2,367.38 |
| Unit Price without VAT: | £120.75000 |
|---|---|
| Unit Price with VAT: | £144.90000 |















