


RJFTV6N | |
|---|---|
DigiKey Part Number | APC1084-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV6N |
Description | CONN MOD PLUG HSG RJ45 SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Silver |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV6N Models |
Category | Shielding Unshielded |
Manufacturer Amphenol Socapex | Color Silver |
Series | Features Shock Resistant, Toolless, Vibration Resistant |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Housing for Prewired RJ45 Cordset | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Note Plug Not Provided |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.01000 | £52.01 |
| 10 | £44.20500 | £442.05 |
| 25 | £41.43840 | £1,035.96 |
| 50 | £39.46260 | £1,973.13 |
| 100 | £37.58140 | £3,758.14 |
| Unit Price without VAT: | £52.01000 |
|---|---|
| Unit Price with VAT: | £62.41200 |













