Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Lever Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Lever Lock
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

RJFEZ6

DigiKey Part Number
APC1069-ND
Manufacturer
Manufacturer Product Number
RJFEZ6
Description
CONN MOD PLUG HSG RJ45
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Lever Lock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol Socapex
Features
Shock Resistant, Toolless, Vibration Resistant
Series
Fastening Type
Lever Lock
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mating Cycles
500
Connector Type
Housing for Prewired RJ45 Cordset
Note
Plug Not Provided
Mounting Type
Free Hanging (In-Line)
Base Product Number
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.