Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

RJF6MB

DigiKey Part Number
APC1042-ND
Manufacturer
Manufacturer Product Number
RJF6MB
Description
CONN MOD PLUG HSG RJ45 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
Datasheet
 Datasheet
EDA/CAD Models
RJF6MB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol Socapex
Color
Black
Series
Features
Shock Resistant, Toolless, Vibration Resistant
Packaging
Bulk
Fastening Type
Bayonet Lock
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Housing for Prewired RJ45 Cordset
Mating Cycles
500
Mounting Type
Free Hanging (In-Line)
Note
Plug Not Provided
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 751
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£43.99000£43.99
10£37.38900£373.89
25£35.04880£876.22
50£33.37760£1,668.88
100£31.78630£3,178.63
Manufacturers Standard Package
Unit Price without VAT:£43.99000
Unit Price with VAT:£52.78800