Plug Housing Housing for Prewired RJ11 Cordset Modular Connector Bayonet Lock Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ11F6N

DigiKey Part Number
APC1121-ND
Manufacturer
Manufacturer Product Number
RJ11F6N
Description
CONN MOD PLUG HSG RJ11 SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ11 Cordset Modular Connector Bayonet Lock Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol Socapex
Color
Silver
Series
Features
Shock Resistant, Toolless, Vibration Resistant
Packaging
Bulk
Fastening Type
Bayonet Lock
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Housing for Prewired RJ11 Cordset
Mating Cycles
500
Mounting Type
Free Hanging (In-Line)
Note
Plug Not Provided
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£75.37000£75.37
10£64.06900£640.69
25£60.06120£1,501.53
50£57.19800£2,859.90
100£54.47200£5,447.20
Manufacturers Standard Package
Unit Price without VAT:£75.37000
Unit Price with VAT:£90.44400