RFCS04026800CJTT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 10,071
Unit Price: £0.57000
Datasheet
6.8 pF Silicon Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFCS04026800CJTT1

DigiKey Part Number
909-1008-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RFCS04026800CJTT1
Description
CAP SILICON 6.8PF 5% 25V 0402
Customer Reference
Detailed Description
6.8 pF Silicon Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±5%
Manufacturer
Vishay Electro-Films
Voltage - Breakdown
25 V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Height
0.016" (0.41mm)
Capacitance
6.8 pF
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04023J6R8BBSTRKYOCERA AVX10,071478-4430-1-ND£0.57000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types