



SESD0201X1BN-0010-098 | |
|---|---|
DigiKey Part Number | SESD0201X1BN-0010-098TR-ND - Tape & Reel (TR) SESD0201X1BN-0010-098CT-ND - Cut Tape (CT) SESD0201X1BN-0010-098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESD0201X1BN-0010-098 |
Description | TVS DIODE 7VWM 10VC 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications HDMI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.1pF @ 3GHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9.8V (Typ) | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 10V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.51200 | £5.12 |
| 100 | £0.33460 | £33.46 |
| 500 | £0.25810 | £129.05 |
| 1,000 | £0.23346 | £233.46 |
| 2,000 | £0.21272 | £425.44 |
| 5,000 | £0.19026 | £951.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.15368 | £2,305.20 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |











