



RC-600 | |
|---|---|
DigiKey Part Number | K569-ND |
Manufacturer | |
Manufacturer Product Number | RC-600 |
Description | CUTTER CABLE CIRC CROSSING 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 12.00" (305mm) |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Jonard Tools | Length - Overall 12.00" (305mm) |
Series | Features Ergonomic, Ratcheting, Soft Grips |
Packaging Bulk | Capacity 600MCM Copper, 750MCM Aluminum |
Part Status Active | Weight 2.5 lbs (1.1 kg) |
Type Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £153.29000 | £153.29 |
| 5 | £151.59600 | £757.98 |
| Unit Price without VAT: | £153.29000 |
|---|---|
| Unit Price with VAT: | £183.94800 |

