




RBS-6 | |
|---|---|
DigiKey Part Number | RPC1120-ND |
Manufacturer | |
Manufacturer Product Number | RBS-6 |
Description | BUMPER CYLINDRICAL 0.5" DIA CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-6 Models |
Category | Color Clear |
Manufacturer Essentra Components | Size / Dimension 0.500" Dia (12.70mm) |
Series | Thickness 0.248" (6.30mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Cylindrical, Tapered | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 5 | £0.16400 | £0.82 |
| 10 | £0.15200 | £1.52 |
| 25 | £0.13760 | £3.44 |
| 50 | £0.12820 | £6.41 |
| 200 | £0.11250 | £22.50 |
| 400 | £0.10588 | £42.35 |
| 600 | £0.10233 | £61.40 |
| 1,000 | £0.09820 | £98.20 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

