




RBS-5 | |
|---|---|
DigiKey Part Number | RPC1380-ND |
Manufacturer | |
Manufacturer Product Number | RBS-5 |
Description | BUMPER CYLINDRICAL 0.5" DIA CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-5 Models |
Category | Color Clear |
Manufacturer Essentra Components | Size / Dimension 0.500" Dia (12.70mm) |
Series | Thickness 0.063" (1.60mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Cylindrical, Tapered | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 5 | £0.11400 | £0.57 |
| 10 | £0.10600 | £1.06 |
| 25 | £0.09600 | £2.40 |
| 50 | £0.08940 | £4.47 |
| 200 | £0.07810 | £15.62 |
| 400 | £0.07335 | £29.34 |
| 600 | £0.07082 | £42.49 |
| 1,000 | £0.06786 | £67.86 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |


