




RBS-3R | |
|---|---|
DigiKey Part Number | RPC4837-ND |
Manufacturer | |
Manufacturer Product Number | RBS-3R |
Description | BUMPER SQUARE 0.5"L X 0.5"W CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-3R Models |
Category | Color Clear |
Manufacturer Essentra Components | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Series | Thickness 0.228" (5.80mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Square, Tapered | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 5 | £0.19400 | £0.97 |
| 10 | £0.17900 | £1.79 |
| 25 | £0.16280 | £4.07 |
| 50 | £0.15160 | £7.58 |
| 200 | £0.13330 | £26.66 |
| 400 | £0.12555 | £50.22 |
| 600 | £0.12143 | £72.86 |
| 1,000 | £0.11659 | £116.59 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

