


RBS-20 | |
|---|---|
DigiKey Part Number | RPC4822-ND |
Manufacturer | |
Manufacturer Product Number | RBS-20 |
Description | BUMPER SQU 0.402"L X 0.402"W CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.402" L x 0.402" W (10.20mm x 10.20mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-20 Models |
Category | Color Clear |
Manufacturer Essentra Components | Size / Dimension 0.402" L x 0.402" W (10.20mm x 10.20mm) |
Series | Thickness 0.098" (2.50mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Square, Tapered | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 5 | £0.10600 | £0.53 |
| 10 | £0.09800 | £0.98 |
| 25 | £0.08840 | £2.21 |
| 50 | £0.08220 | £4.11 |
| 242 | £0.07050 | £17.06 |
| 484 | £0.06626 | £32.07 |
| 726 | £0.06399 | £46.46 |
| 1,210 | £0.06134 | £74.22 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

