
RAD.0S.302.CLL | |
|---|---|
DigiKey Part Number | RAD.0S.302.CLL-ND |
Manufacturer | |
Manufacturer Product Number | RAD.0S.302.CLL |
Description | CONN ADPT 2P-2P F/M-F/M PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 2/2 Female Sockets and Male Pins/Female Sockets and Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RAD.0S.302.CLL Models |
Category | Fastening Type Push-Pull |
Manufacturer LEMO | Housing Material Brass |
Series | Housing Color Silver |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Style Standard | Shielding Shielded |
Convert From (Adapter End) Female Sockets and Male Pins | Includes 3 pcs - 1 Adapter, 1 Nut, 1 Washer |
Convert To (Adapter End) Female Sockets and Male Pins | Current Rating (Amps) 10A |
Shell Size - Insert (Convert From) 302 | Operating Temperature -55°C ~ 250°C |
Shell Size - Insert (Convert To) 302 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 2 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 2 | Housing Finish Chrome |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £23.58040 | £1,179.02 |
| Unit Price without VAT: | £23.58040 |
|---|---|
| Unit Price with VAT: | £28.29648 |

