Image for R87B-FA4A15HPFR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R87B-FA4A15HPFR2

DigiKey Part Number
R87B-FA4A15HPFR2-ND
Manufacturer
Manufacturer Product Number
R87B-FA4A15HPFR2
Description
FAN AXIAL 180X64.5MM 208VAC TERM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 208VAC Square - 180mm L x 180mm H Ball 107.1 CFM (3.00m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
Omron Electronics Inc-EMC Div
Noise
56.0dB
Series
RPM
3100 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Voltage - Rated
208VAC
Approval Agency
CSA, UL
Size / Dimension
Square - 180mm L x 180mm H
Weight
4.8 lbs (2.2 kg)
Width
64.50mm
Material - Frame
Aluminum
Air Flow
107.1 CFM (3.00m³/min)
Material - Blade
Polycarbonate (PC)
Static Pressure
0.192 in H2O (48.0 Pa)
Base Product Number
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£543.94000£543.94
Manufacturers Standard Package
Unit Price without VAT:£543.94000
Unit Price with VAT:£652.72800