Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output

QS1 KQS1 BK N C

DigiKey Part Number
CKN9538-ND
Manufacturer
Manufacturer Product Number
QS1 KQS1 BK N C
Description
SWITCH NAV ROCKER 100MA 30V
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA (DC)
Manufacturer
C&K
Voltage Rating - DC
30 V
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Card Edge
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Type
Navigation Switch, 2 - Axis
Ingress Protection
IP65 - Dust Tight, Water Resistant
Actuator Type
Rocker
Mechanical Life
1,000,000 Cycles
Switch Function
4-Way Directional
Electrical Life
1,000,000 Cycles
Output
Digital (Mechanical Switch)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.