
Q6N3RP | |
|---|---|
DigiKey Part Number | Q6N3TR-ND - Tape & Reel (TR) Q6N3CT-ND - Cut Tape (CT) Q6N3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q6N3RP |
Description | TRIAC SENS GATE 600V 1A DO214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount DO-214 (Compak) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 16.7A, 20A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Hold (Ih) (Max) 15 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 600 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 1 A | Package / Case DO-214AA, SMB (3 Leads), Compak |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package DO-214 (Compak) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.07000 | £2.07 |
| 10 | £1.33100 | £13.31 |
| 100 | £0.91340 | £91.34 |
| 500 | £0.73462 | £367.31 |
| 1,000 | £0.70134 | £701.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.57299 | £1,432.47 |
| Unit Price without VAT: | £2.07000 |
|---|---|
| Unit Price with VAT: | £2.48400 |

