
PUMD6,115 | |
|---|---|
DigiKey Part Number | 1727-4331-2-ND - Tape & Reel (TR) 1727-4331-1-ND - Cut Tape (CT) 1727-4331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD6,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMD6,115 Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5316DW1T1G | onsemi | 3,150 | 488-MUN5316DW1T1GCT-ND | £0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10900 | £1.09 |
| 100 | £0.06770 | £6.77 |
| 500 | £0.04954 | £24.77 |
| 1,000 | £0.04366 | £43.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03040 | £91.20 |
| 6,000 | £0.02713 | £162.78 |
| 9,000 | £0.02546 | £229.14 |
| 15,000 | £0.02359 | £353.85 |
| 21,000 | £0.02247 | £471.87 |
| 30,000 | £0.02139 | £641.70 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

