
PT15-21B/TR8 | |
|---|---|
DigiKey Part Number | 1080-1379-2-ND - Tape & Reel (TR) 1080-1379-1-ND - Cut Tape (CT) 1080-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT15-21B/TR8 |
Description | SENSOR PHOTO 940NM TOP VIEW 1206 |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Power - Max 75 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 1206 (3216 Metric) |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.17500 | £1.75 |
| 100 | £0.12390 | £12.39 |
| 500 | £0.10070 | £50.35 |
| 1,000 | £0.09303 | £93.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08314 | £249.42 |
| 6,000 | £0.07810 | £468.60 |
| 9,000 | £0.07551 | £679.59 |
| 15,000 | £0.07258 | £1,088.70 |
| 21,000 | £0.07084 | £1,487.64 |
| 30,000 | £0.06913 | £2,073.90 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |











