
PSR1635-18 | |
|---|---|
DigiKey Part Number | AF18-500-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-18 |
Description | CABLE FLAT FLEX 18COND 0.100" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.002" (0.05mm) |
Manufacturer Parlex USA LLC | Conductor Material Copper, Bare |
Series | Ratings UL Style 2643 |
Packaging Spool | Features Conductor 1 Tinned |
Part Status Active | Current Rating (Amps) 3 A |
Number of Conductors 18 | Voltage Rating 300 V |
Pitch 0.100" (2.54mm) | Operating Temperature 105°C |
Cable Length 500' (152.4m) | Wire Gauge 27 AWG (Equivalent) |
Cable Width 1.90" (48.26mm) | Conductor Thickness 0.003" (0.08mm) |
Jacket (Insulation) Material Polyester | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £626.63000 | £626.63 |
| 2 | £576.98000 | £1,153.96 |
| 3 | £549.84667 | £1,649.54 |
| 5 | £534.24600 | £2,671.23 |
| Unit Price without VAT: | £626.63000 |
|---|---|
| Unit Price with VAT: | £751.95600 |










