Direct
Direct
Direct
Direct

PS9587L2-V-E3-AX | |
|---|---|
DigiKey Part Number | PS9587L2-V-E3-AXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9587L2-V-E3-AX |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output / Channel 25 mA |
Manufacturer CEL | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 20ns, 10ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-DIP Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9587L2-V-AX | Renesas Electronics Corporation | 346 | 559-PS9587L2-V-AX-ND | £3.37000 | Direct |
| PS9587L2-V-E3-AX | Renesas Electronics Corporation | 234 | 559-PS9587L2-V-E3-AXCT-ND | £2.72000 | Direct |
| PS9587L3-V-AX | Renesas Electronics Corporation | 813 | 559-PS9587L3-V-AX-ND | £3.37000 | Direct |
| PS9587L3-V-E3-AX | Renesas Electronics Corporation | 1,000 | 559-PS9587L3-V-E3-AXCT-ND | £1.70558 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.01845 | £1,018.45 |
| 2,000 | £0.97633 | £1,952.66 |
| 5,000 | £0.95718 | £4,785.90 |
| Unit Price without VAT: | £1.01845 |
|---|---|
| Unit Price with VAT: | £1.22214 |



