PS9587L2-V-E3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 346
Unit Price: £3.37000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 234
Unit Price: £2.72000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 813
Unit Price: £3.37000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1,000
Unit Price: £1.70558
Datasheet
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9587L2-V-E3-AX

DigiKey Part Number
PS9587L2-V-E3-AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS9587L2-V-E3-AX
Description
OPTOISOLTR 5KV OPEN COLL 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output / Channel
25 mA
Manufacturer
CEL
Data Rate
10Mbps
Series
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
20ns, 10ns
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.65V
Number of Channels
1
Current - DC Forward (If) (Max)
30mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
15kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SMD, Gull Wing
Output Type
Open Collector
Supplier Device Package
8-DIP Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS9587L2-V-AXRenesas Electronics Corporation346559-PS9587L2-V-AX-ND£3.37000Direct
PS9587L2-V-E3-AXRenesas Electronics Corporation234559-PS9587L2-V-E3-AXCT-ND£2.72000Direct
PS9587L3-V-AXRenesas Electronics Corporation813559-PS9587L3-V-AX-ND£3.37000Direct
PS9587L3-V-E3-AXRenesas Electronics Corporation1,000559-PS9587L3-V-E3-AXCT-ND£1.70558Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.01845£1,018.45
2,000£0.97633£1,952.66
5,000£0.95718£4,785.90
Manufacturers Standard Package
Unit Price without VAT:£1.01845
Unit Price with VAT:£1.22214