
PS9151-F3-AX | |
|---|---|
DigiKey Part Number | PS9151-F3-AXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9151-F3-AX |
Description | OPTOISOLTR 3.75KV PUSH PULL 5-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Category | Current - Output / Channel 2 mA |
Manufacturer CEL | Data Rate 15Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 4ns, 4ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Push-Pull, Totem Pole | Supplier Device Package 5-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.14862 | £2,871.55 |
| 5,000 | £1.12610 | £5,630.50 |
| Unit Price without VAT: | £1.14862 |
|---|---|
| Unit Price with VAT: | £1.37834 |

